
EVALAUDAMP24TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALAUDAMP24TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALAUDAMP24TOBO1 |
Description | EVAL BOARD IGT40R070D1 E8220 |
Customer Reference | |
Detailed Description | IGT40R070D1 E8220, IRS20957S - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250W x 2 @ 8Ohm | |
Voltage - Supply | ±38V ~ 75V | |
Utilized IC / Part | IGT40R070D1 E8220, IRS20957S | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 674,41000 Kč | 9 674,41 Kč |
| Unit Price without VAT: | 9 674,41000 Kč |
|---|---|
| Unit Price with VAT: | 11 706,03610 Kč |

