
EVALAHNBDIGITALV01TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALAHNBDIGITALV01TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALAHNBDIGITALV01TOBO1 |
Description | EVAL AHNB DIGITALV01 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | XENSIV™ Microphone Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Microphone | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 666,04000 Kč | 3 666,04 Kč |
| Unit Price without VAT: | 3 666,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 435,90840 Kč |



