ICE3AR2280VJZ CoolMOS™, CoolSET™F3R80 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL3AR2280VJZTOBO1

DigiKey Part Number
EVAL3AR2280VJZTOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL3AR2280VJZTOBO1
Description
EVAL BOARD FOR ICE3AR2280VJZ
Customer Reference
Detailed Description
ICE3AR2280VJZ CoolMOS™, CoolSET™F3R80 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
20W
Voltage - Output
5V
Current - Output
4A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
ICE3AR2280VJZ
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 754,52000 Kč2 754,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 754,52000 Kč
Unit Price with VAT:3 332,96920 Kč