ICE2QR2280G-1 CoolSET®-Q1 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL2QR2280G1TOBO1

DigiKey Part Number
EVAL2QR2280G1TOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL2QR2280G1TOBO1
Description
EVAL BOARD FOR ICE2QR2280G1
Customer Reference
Detailed Description
ICE2QR2280G-1 CoolSET®-Q1 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Infineon Technologies
Current - Output
4A
Series
Voltage - Input
85 ~ 265 VAC
Packaging
Bulk
Regulator Topology
Flyback
Part Status
Discontinued at DigiKey
Frequency - Switching
65kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
ICE2QR2280G-1
Power - Output
20W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 676,41000 Kč3 676,41 Kč
Manufacturers Standard Package
Unit Price without VAT:3 676,41000 Kč
Unit Price with VAT:4 448,45610 Kč