
EVAL2EDBHBGANTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL2EDBHBGANTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL2EDBHBGANTOBO1 |
Description | EVAL BOARD FOR 2EDB8259Y |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2EDB8259Y - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | 2EDB8259Y | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 953,10000 Kč | 2 953,10 Kč |
| Unit Price without VAT: | 2 953,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 573,25100 Kč |



