
EVAL2ED020I12F2TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL2ED020I12F2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL2ED020I12F2TOBO1 |
Description | EVAL BOARD FOR 2ED020I12-F2 |
Customer Reference | |
Detailed Description | 2ED020I12-F2 EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2ED020I12-F2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 178,33000 Kč | 2 178,33 Kč |
| Unit Price without VAT: | 2 178,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 635,77930 Kč |


