


EVAL1ED3142MC12HSICTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL1ED3142MC12HSICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1ED3142MC12HSICTOBO1 |
Description | EVAL BOARD FOR 1ED3142MC12H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1ED3142MC12H EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer Infineon Technologies | Function Gate Driver |
Series | Utilized IC / Part 1ED3142MC12H |
Packaging Box | Contents Board(s) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 220,90000 Kč | 2 220,90 Kč |
| Unit Price without VAT: | 2 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 687,28900 Kč |



