
EVAL1ED3122MX12HTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL1ED3122MX12HTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1ED3122MX12HTOBO1 |
Description | EVAL BOARD FOR 1ED3122MU12H |
Customer Reference | |
Detailed Description | 1ED3122MU12H, 1ED3122MC12H EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | 1ED3122MU12H, 1ED3122MC12H | |
Primary Attributes | Driver with IGBT Power Module, 25A, 600V with 1-Phase Bridge | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,86000 Kč | 1 936,86 Kč |
| Unit Price without VAT: | 1 936,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,60060 Kč |


