
EVAL-S25FS256T | |
|---|---|
DigiKey Part Number | 448-EVAL-S25FS256T-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-S25FS256T |
Description | SEMPER NANO S25FS256T MEMORY MOD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | S25FS256T Flash Memory Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Memory | |
Function | Flash | |
Utilized IC / Part | S25FS256T | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |


