
ESD240B1W01005E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD240B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD240B1W01005E6327XTSA1 |
Description | TVS DIODE 22VWM 27V P/PGWLL22 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,58089 Kč | 8 713,35 Kč |
| 30 000 | 0,52611 Kč | 15 783,30 Kč |
| 45 000 | 0,49818 Kč | 22 418,10 Kč |
| 75 000 | 0,46677 Kč | 35 007,75 Kč |
| 105 000 | 0,44818 Kč | 47 058,90 Kč |
| 150 000 | 0,43010 Kč | 64 515,00 Kč |
| Unit Price without VAT: | 0,58089 Kč |
|---|---|
| Unit Price with VAT: | 0,70288 Kč |

