14V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD230B1W0201E6327XTSA1

DigiKey Part Number
ESD230B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD230B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD230B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD230B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 14VC WLL-2-1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1
Datasheet
 Datasheet
EDA/CAD Models
ESD230B1W0201E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.05V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
56W
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
7pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,47800 Kč24,78 Kč
1001,53500 Kč153,50 Kč
5001,11584 Kč557,92 Kč
1 0000,98019 Kč980,19 Kč
2 0000,86544 Kč1 730,88 Kč
5 0000,74068 Kč3 703,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,62389 Kč9 358,35 Kč
30 0000,56500 Kč16 950,00 Kč
45 0000,53497 Kč24 073,65 Kč
75 0000,50122 Kč37 591,50 Kč
105 0000,48122 Kč50 528,10 Kč
150 0000,46178 Kč69 267,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč