
ESD129B1W01005E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD129B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) ESD129B1W01005E6327XTSA1CT-ND - Cut Tape (CT) ESD129B1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD129B1W01005E6327XTSA1 |
Description | TVS DIODE 18VWM 28VC SGWLL22 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp Ipp Tvs Diode Surface Mount SG-WLL-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | ESD129B1W01005E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75330 Kč | 175,33 Kč |
| 500 | 1,27962 Kč | 639,81 Kč |
| 1 000 | 1,12570 Kč | 1 125,70 Kč |
| 2 000 | 0,99594 Kč | 1 991,88 Kč |
| 5 000 | 0,85491 Kč | 4 274,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,72293 Kč | 10 843,95 Kč |
| 30 000 | 0,65639 Kč | 19 691,70 Kč |
| 45 000 | 0,62246 Kč | 28 010,70 Kč |
| 75 000 | 0,58434 Kč | 43 825,50 Kč |
| 105 000 | 0,56175 Kč | 58 983,75 Kč |
| 150 000 | 0,53979 Kč | 80 968,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

