
ESD121B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD121B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD121B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD121B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD121B1W0201E6327XTSA1 |
Description | TVS DIODE 7VWM 10VC PGWLL23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,14500 Kč | 21,45 Kč |
| 100 | 0,99980 Kč | 99,98 Kč |
| 500 | 0,91652 Kč | 458,26 Kč |
| 1 000 | 0,74988 Kč | 749,88 Kč |
| 2 000 | 0,73947 Kč | 1 478,94 Kč |
| 5 000 | 0,72905 Kč | 3 645,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,54158 Kč | 8 123,70 Kč |
| 30 000 | 0,50773 Kč | 15 231,90 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |




