
ESD120B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD120B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD120B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD120B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD120B1W0201E6327XTSA1 |
Description | TVS DIODE 2.1VWM 5.7V PGWLL23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.7V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD120B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.1V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 5.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 9W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.24pF @ 2.5GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| 2 000 | 1,07038 Kč | 2 140,76 Kč |
| 5 000 | 0,92022 Kč | 4 601,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,77973 Kč | 11 695,95 Kč |
| 30 000 | 0,70889 Kč | 21 266,70 Kč |
| 45 000 | 0,67279 Kč | 30 275,55 Kč |
| 75 000 | 0,63221 Kč | 47 415,75 Kč |
| 105 000 | 0,60817 Kč | 63 857,85 Kč |
| 150 000 | 0,58481 Kč | 87 721,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






