ESD102U2099ELE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 247 234
Unit Price: 11,34000 Kč
Datasheet
11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD102U2099ELE6327XTSA1

DigiKey Part Number
ESD102U2099ELE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD102U2099ELE6327XTSA1
Description
TVS DIODE 3.3VWM 11VC
Customer Reference
Detailed Description
11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Ethernet, HDMI
Part Status
Obsolete
Capacitance @ Frequency
0.4pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
4-WFBGA
Voltage - Clamping (Max) @ Ipp
11V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD102U102ELSE6327XTSA1Infineon Technologies247 234ESD102U102ELSE6327XTSA1CT-ND11,34000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes