Diode 1200 V 735A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ600N12KHPSA1

DigiKey Part Number
448-DZ600N12KHPSA1-ND
Manufacturer
Manufacturer Product Number
DZ600N12KHPSA1
Description
DIODE STANDARD 1200V 735A MODULE
Customer Reference
Detailed Description
Diode 1200 V 735A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 mA @ 1200 V
Packaging
Tray
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
Module
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
735A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 2200 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 033,27000 Kč5 033,27 Kč
124 054,83083 Kč48 657,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 033,27000 Kč
Unit Price with VAT:6 090,25670 Kč