
DZ435N40KHPSA1 | |
|---|---|
DigiKey Part Number | 448-DZ435N40KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DZ435N40KHPSA1 |
Description | DIODE STANDARD 4000V 700A MODULE |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Diode 4000 V 700A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) | 700A | |
Voltage - Forward (Vf) (Max) @ If | 1.71 V @ 1200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 4000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 916,52000 Kč | 5 916,52 Kč |
| 12 | 5 843,21667 Kč | 70 118,60 Kč |
| Unit Price without VAT: | 5 916,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 158,98920 Kč |


