


DEMOXDPS220165W1TOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOXDPS220165W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOXDPS220165W1TOBO1 |
Description | EVAL BOARD FOR BSC093N15NS5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BSC093N15NS5, BSZ086P03NS3G, IPD60R180C7, IPP60R180C7, XDPS2201 CoolMOS™ USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | BSC093N15NS5, BSZ086P03NS3G, IPD60R180C7, IPP60R180C7, XDPS2201 | |
Primary Attributes | 90VAC ~ 264VAC Input Voltage | |
Secondary Attributes | UART Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 376,55000 Kč | 2 376,55 Kč |
| Unit Price without VAT: | 2 376,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 875,62550 Kč |

