
DEMOFX3LVDSCAM01TOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOFX3LVDSCAM01TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOFX3LVDSCAM01TOBO1 |
Description | DEMOFX3LVDSCAM01TOBO1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CYUSB3014 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | GPIO, I2C, I2S, SPI, UART, USB | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CYUSB3014 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 151,99000 Kč | 10 151,99 Kč |
| Unit Price without VAT: | 10 151,99000 Kč |
|---|---|
| Unit Price with VAT: | 12 283,90790 Kč |


