
D950N18TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D950N18TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D950N18TXPSA1 |
Description | DIODE STANDARD 1800V 950A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 950A Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 950A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 650 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 1800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 481,53000 Kč | 2 481,53 Kč |
| 18 | 2 121,95778 Kč | 38 195,24 Kč |
| Unit Price without VAT: | 2 481,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 002,65130 Kč |



