
CYW9RPIWIFIBTEVKTOBO1 | |
|---|---|
DigiKey Part Number | 448-CYW9RPIWIFIBTEVKTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | CYW9RPIWIFIBTEVKTOBO1 |
Description | OTHERS-WIFI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CYW55573 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Utilized IC / Part | CYW55573 | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 822,59000 Kč | 7 822,59 Kč |
| Unit Price without VAT: | 7 822,59000 Kč |
|---|---|
| Unit Price with VAT: | 9 465,33390 Kč |


