



CYW943907AEVAL1F | |
|---|---|
DigiKey Part Number | 448-CYW943907AEVAL1F-ND |
Manufacturer | |
Manufacturer Product Number | CYW943907AEVAL1F |
Description | EVAL BRD BCM43907 CYW43907 WICED |
Customer Reference | |
Detailed Description | CYW43907 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CYW43907 | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 895,49000 Kč | 1 895,49 Kč |
| Unit Price without VAT: | 1 895,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 293,54290 Kč |

