Bluetooth, WiFi Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included
Infineon Technologies  AIROC™ CYW5557 | Datasheet Preview

CYW55573MIWBGT

DigiKey Part Number
448-CYW55573MIWBGTTR-ND - Tape & Reel (TR)
448-CYW55573MIWBGTCT-ND - Cut Tape (CT)
448-CYW55573MIWBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW55573MIWBGT
Description
RF TXRX MODULE BLUETOOTH WIFI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
1024-QAM
Frequency
2.4GHz, 5GHz, 6GHz
Data Rate
1.2Gbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, I2S, JTAG, PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CYW55573
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1350,04000 Kč350,04 Kč
10304,70200 Kč3 047,02 Kč
25288,95760 Kč7 223,94 Kč
100267,36750 Kč26 736,75 Kč
250254,44620 Kč63 611,55 Kč
500245,32930 Kč122 664,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000218,71907 Kč1 093 595,35 Kč
Manufacturers Standard Package
Unit Price without VAT:350,04000 Kč
Unit Price with VAT:423,54840 Kč