


CYW55572MIUBGT | |
|---|---|
DigiKey Part Number | 448-CYW55572MIUBGTTR-ND - Tape & Reel (TR) 448-CYW55572MIUBGTCT-ND - Cut Tape (CT) 448-CYW55572MIUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW55572MIUBGT |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 1024-QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.2Gbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | I2S, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 225-BGA, WLBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,65000 Kč | 316,65 Kč |
| 10 | 275,53600 Kč | 2 755,36 Kč |
| 25 | 261,24880 Kč | 6 531,22 Kč |
| 100 | 241,63030 Kč | 24 163,03 Kč |
| 250 | 229,88948 Kč | 57 472,37 Kč |
| 500 | 221,60702 Kč | 110 803,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 197,42576 Kč | 987 128,80 Kč |
| Unit Price without VAT: | 316,65000 Kč |
|---|---|
| Unit Price with VAT: | 383,14650 Kč |

