Bluetooth, WiFi Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included
Infineon Technologies  AIROC™ CYW5557 | Datasheet Preview

CYW55571MIWBGT

DigiKey Part Number
448-CYW55571MIWBGTTR-ND - Tape & Reel (TR)
448-CYW55571MIWBGTCT-ND - Cut Tape (CT)
448-CYW55571MIWBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW55571MIWBGT
Description
RF TXRX MODULE BLUETOOTH WIFI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
1024-QAM
Frequency
2.4GHz, 5GHz, 6GHz
Data Rate
1.2Gbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, I2S, JTAG, PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CYW55573
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1302,16000 Kč302,16 Kč
10262,81100 Kč2 628,11 Kč
25249,14560 Kč6 228,64 Kč
100230,39220 Kč23 039,22 Kč
250219,17124 Kč54 792,81 Kč
500211,25374 Kč105 626,87 Kč
1 000207,63956 Kč207 639,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000188,13780 Kč940 689,00 Kč
Manufacturers Standard Package
Unit Price without VAT:302,16000 Kč
Unit Price with VAT:365,61360 Kč