

CYW55571MIWBGT | |
|---|---|
DigiKey Part Number | 448-CYW55571MIWBGTTR-ND - Tape & Reel (TR) 448-CYW55571MIWBGTCT-ND - Cut Tape (CT) 448-CYW55571MIWBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW55571MIWBGT |
Description | RF TXRX MODULE BLUETOOTH WIFI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 1024-QAM | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 1.2Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, JTAG, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW55573 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,00000 Kč | 291,00 Kč |
| 10 | 253,10500 Kč | 2 531,05 Kč |
| 25 | 239,95320 Kč | 5 998,83 Kč |
| 100 | 221,89160 Kč | 22 189,16 Kč |
| 250 | 211,08456 Kč | 52 771,14 Kč |
| 500 | 203,45952 Kč | 101 729,76 Kč |
| 1 000 | 196,27984 Kč | 196 279,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 181,19634 Kč | 905 981,70 Kč |
| Unit Price without VAT: | 291,00000 Kč |
|---|---|
| Unit Price with VAT: | 352,11000 Kč |


