


CYW55512IUBGTXTMA1 | |
|---|---|
DigiKey Part Number | 448-CYW55512IUBGTXTMA1TR-ND - Tape & Reel (TR) 448-CYW55512IUBGTXTMA1CT-ND - Cut Tape (CT) 448-CYW55512IUBGTXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW55512IUBGTXTMA1 |
Description | WI-FI COMBO IOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Bluetooth v5.4 2.4GHz ~ 5GHz 143-BGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | OFDM | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -105.5dBm | |
Memory Size | 3.6MB ROM, 1.7MB SRAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 39 | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 143-BGA, WLBGA | |
Supplier Device Package | SG-XFWLB-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 171,51200 Kč | 1 715,12 Kč |
| 25 | 162,43200 Kč | 4 060,80 Kč |
| 100 | 149,97400 Kč | 14 997,40 Kč |
| 250 | 142,51260 Kč | 35 628,15 Kč |
| 500 | 137,24712 Kč | 68 623,56 Kč |
| 1 000 | 132,28761 Kč | 132 287,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 121,86479 Kč | 609 323,95 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |

