
CYW54590RKUBGT | |
|---|---|
DigiKey Part Number | 448-CYW54590RKUBGTTR-ND - Tape & Reel (TR) 448-CYW54590RKUBGTCT-ND - Cut Tape (CT) 448-CYW54590RKUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW54590RKUBGT |
Description | RF TXRX MODULE WIFI WLAN 88QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,34000 Kč | 251,34 Kč |
| 10 | 218,37300 Kč | 2 183,73 Kč |
| 25 | 206,94680 Kč | 5 173,67 Kč |
| 100 | 191,25820 Kč | 19 125,82 Kč |
| 250 | 181,86696 Kč | 45 466,74 Kč |
| 500 | 175,23956 Kč | 87 619,78 Kč |
| 1 000 | 168,99866 Kč | 168 998,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 142,92950 Kč | 714 647,50 Kč |
| Unit Price without VAT: | 251,34000 Kč |
|---|---|
| Unit Price with VAT: | 304,12140 Kč |


