
CYW4373EUBGT | |
|---|---|
DigiKey Part Number | 448-CYW4373EUBGTTR-ND - Tape & Reel (TR) 448-CYW4373EUBGTCT-ND - Cut Tape (CT) 448-CYW4373EUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW4373EUBGT |
Description | IC RF TXRX+MCU BLE 128WLBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 2.4GHz, 5GHz 128-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, 256QAM, BPSK, CCK, DSSS, GFSK, OFDM | |
Frequency | ||
Data Rate (Max) | 433.3Mbps | |
Power - Output | 21dBm | |
Sensitivity | -98.8dBm | |
Memory Size | 896kB RAM, 896kB ROM | |
Serial Interfaces | I2S, PCM, UART, USB | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-UFBGA, WLBGA | |
Supplier Device Package | 128-WLBGA (4.51x5.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,55000 Kč | 207,55 Kč |
| 10 | 180,18800 Kč | 1 801,88 Kč |
| 25 | 170,68200 Kč | 4 267,05 Kč |
| 100 | 157,63290 Kč | 15 763,29 Kč |
| 250 | 149,81708 Kč | 37 454,27 Kč |
| 500 | 144,30070 Kč | 72 150,35 Kč |
| 1 000 | 139,10577 Kč | 139 105,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 128,18819 Kč | 640 940,95 Kč |
| Unit Price without VAT: | 207,55000 Kč |
|---|---|
| Unit Price with VAT: | 251,13550 Kč |


