IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0, GLONASS, GPS, GSM, LTE, WCDMA, Zigbee® 2.4GHz, 5GHz 128-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW43732XKUBGT

DigiKey Part Number
448-CYW43732XKUBGTTR-ND - Tape & Reel (TR)
448-CYW43732XKUBGTCT-ND - Cut Tape (CT)
448-CYW43732XKUBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW43732XKUBGT
Description
IC RF TXRX+MCU BLE 128WLBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0, GLONASS, GPS, GSM, LTE, WCDMA, Zigbee® 2.4GHz, 5GHz 128-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DSSS, GFSK, OFDM
Frequency
Data Rate (Max)
433.3Mbps
Power - Output
21dBm
Sensitivity
-98.8dBm
Memory Size
896kB RAM, 896kB ROM
Serial Interfaces
GPIO, HCI, I2S, JTAG, PCM, SDIO, SPI, UART, USB
GPIO
10
Voltage - Supply
3.2V ~ 4.8V
Current - Receiving
28.68mA ~ 36.24mA
Current - Transmitting
28.68mA ~ 36.24mA
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
128-UFBGA, WLBGA
Supplier Device Package
128-WLBGA (4.51x5.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,06000 Kč220,06 Kč
10190,99800 Kč1 909,98 Kč
25180,92720 Kč4 523,18 Kč
100167,11260 Kč16 711,26 Kč
250158,83896 Kč39 709,74 Kč
500153,00024 Kč76 500,12 Kč
1 000147,50171 Kč147 501,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000135,94706 Kč679 735,30 Kč
Manufacturers Standard Package
Unit Price without VAT:220,06000 Kč
Unit Price with VAT:266,27260 Kč