New Product
IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 2.4GHz, 5GHz 140-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW43455LXKUBGT

DigiKey Part Number
448-CYW43455LXKUBGTTR-ND - Tape & Reel (TR)
448-CYW43455LXKUBGTCT-ND - Cut Tape (CT)
448-CYW43455LXKUBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW43455LXKUBGT
Description
WI-FI COMBO IOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 2.4GHz, 5GHz 140-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
Data Rate (Max)
433.3Mbps
Power - Output
12dBm
Sensitivity
-95.5dBm
Memory Size
845kB ROM, 270kB RAM
Serial Interfaces
I2S, SPI, UART
GPIO
15
Voltage - Supply
1.2V ~ 3.3V
Current - Receiving
55mA
Current - Transmitting
400mA
Operating Temperature
-30°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
140-UFBGA, WLBGA
Supplier Device Package
140-WLBGA (4.47x5.27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
10161,72700 Kč1 617,27 Kč
25150,30360 Kč3 757,59 Kč
100137,76370 Kč13 776,37 Kč
250131,78596 Kč32 946,49 Kč
500128,18188 Kč64 090,94 Kč
1 000125,21611 Kč125 216,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000129,14471 Kč645 723,55 Kč
Manufacturers Standard Package
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč