IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 79-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 79-XFBGA, WLBGA
WICED Wi-Fi 101: Lesson 1-0 Introduction
WICED Wi-Fi 101: Lesson 1-1 WICED Studio

CYW4343WKUBGT

DigiKey Part Number
448-CYW4343WKUBGTTR-ND - Tape & Reel (TR)
448-CYW4343WKUBGTCT-ND - Cut Tape (CT)
448-CYW4343WKUBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW4343WKUBGT
Description
IC RF TXRX+MCU BLE 79WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 79-XFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
Data Rate (Max)
54Mbps
Power - Output
21dBm
Sensitivity
-99dBm
Memory Size
640kB ROM, 512kB SRAM
Serial Interfaces
I2S, SPI, UART
GPIO
5
Voltage - Supply
1.2V ~ 3.3V
Current - Receiving
37mA ~ 41mA
Current - Transmitting
260mA ~ 320mA
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
79-XFBGA, WLBGA
Supplier Device Package
79-WLBGA (4.87x2.87)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00078,71096 Kč393 554,80 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč