



CYW4343WKUBGT | |
|---|---|
DigiKey Part Number | 448-CYW4343WKUBGTTR-ND - Tape & Reel (TR) 448-CYW4343WKUBGTCT-ND - Cut Tape (CT) 448-CYW4343WKUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW4343WKUBGT |
Description | IC RF TXRX+MCU BLE 79WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 79-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 21dBm | |
Sensitivity | -99dBm | |
Memory Size | 640kB ROM, 512kB SRAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 5 | |
Voltage - Supply | 1.2V ~ 3.3V | |
Current - Receiving | 37mA ~ 41mA | |
Current - Transmitting | 260mA ~ 320mA | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 79-XFBGA, WLBGA | |
Supplier Device Package | 79-WLBGA (4.87x2.87) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 78,71096 Kč | 393 554,80 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |


