IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 74-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW4343W1KUBGT

DigiKey Part Number
BCM4343W1KUBGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW4343W1KUBGT
Description
IC RF TXRX+MCU BLE 74WLBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 74-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
Data Rate (Max)
54Mbps
Power - Output
21dBm
Sensitivity
-99dBm
Memory Size
640kB ROM, 512kB SRAM
Serial Interfaces
I2S, SPI, UART
GPIO
5
Voltage - Supply
1.2V ~ 3.3V
Current - Receiving
37mA ~ 41mA
Current - Transmitting
260mA ~ 320mA
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
74-UFBGA, WLBGA
Supplier Device Package
74-WLBGA (4.87x2.87)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00086,22371 Kč431 118,55 Kč
Manufacturers Standard Package
Unit Price without VAT:86,22371 Kč
Unit Price with VAT:104,33069 Kč