
CYW43362KUBGT | |
|---|---|
DigiKey Part Number | 448-CYW43362KUBGTTR-ND - Tape & Reel (TR) 448-CYW43362KUBGTCT-ND - Cut Tape (CT) 448-CYW43362KUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW43362KUBGT |
Description | IC RF TXRX+MCU WIFI 69WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 69-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, QPSK, OFDM | |
Frequency | ||
Data Rate (Max) | 72Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 448kB ROM, 240kB RAM | |
Serial Interfaces | JTAG, SPI, UART | |
GPIO | 5 | |
Voltage - Supply | 1.2V ~ 3.3V | |
Current - Receiving | 52mA ~ 59mA | |
Current - Transmitting | 260mA ~ 320mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 69-UFBGA, WLBGA | |
Supplier Device Package | 69-WLBGA (4.52x2.92) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 103,75100 Kč | 1 037,51 Kč |
| 25 | 98,16160 Kč | 2 454,04 Kč |
| 100 | 90,47410 Kč | 9 047,41 Kč |
| 250 | 85,86924 Kč | 21 467,31 Kč |
| 500 | 82,61706 Kč | 41 308,53 Kč |
| 1 000 | 79,55281 Kč | 79 552,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 73,10983 Kč | 365 549,15 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |

