



| CYW43362KUBG | |
|---|---|
| DigiKey Part Number | 448-CYW43362KUBG-ND | 
| Manufacturer | |
| Manufacturer Product Number | CYW43362KUBG | 
| Description | IC RF TXRX+MCU WIFI 69WLBGA | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 69-UFBGA, WLBGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | WiFi | |
| Protocol | ||
| Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, QPSK, OFDM | |
| Frequency | ||
| Data Rate (Max) | 72Mbps | |
| Power - Output | 18.5dBm | |
| Sensitivity | -97dBm | |
| Memory Size | 448kB ROM, 240kB RAM | |
| Serial Interfaces | JTAG, SPI, UART | |
| GPIO | 5 | |
| Voltage - Supply | 1.2V ~ 3.3V | |
| Current - Receiving | 52mA ~ 59mA | |
| Current - Transmitting | 260mA ~ 320mA | |
| Operating Temperature | -30°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 69-UFBGA, WLBGA | |
| Supplier Device Package | 69-WLBGA (4.52x2.92) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic