IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20736A1KML2G

DigiKey Part Number
448-CYW20736A1KML2G-ND
Manufacturer
Manufacturer Product Number
CYW20736A1KML2G
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
I2C, SPI, UART
GPIO
14
Voltage - Supply
1.4V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1070,63700 Kč706,37 Kč
2566,77360 Kč1 669,34 Kč
10061,46110 Kč6 146,11 Kč
49056,09294 Kč27 485,54 Kč
98053,97000 Kč52 890,60 Kč
1 47052,78583 Kč77 595,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč