
CYUSBS232 | |
|---|---|
DigiKey Part Number | 448-CYUSBS232-ND |
Manufacturer | |
Manufacturer Product Number | CYUSBS232 |
Description | EVAL BOARD FOR CY7C65213 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CY7C65213 - USB to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Infineon Technologies | Function USB to UART (RS232) Bridge |
Packaging Box | Utilized IC / Part CY7C65213 |
Part Status Active | Contents Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,49000 Kč | 561,49 Kč |
| Unit Price without VAT: | 561,49000 Kč |
|---|---|
| Unit Price with VAT: | 679,40290 Kč |


