
CYUSB4357-BZXC | |
|---|---|
DigiKey Part Number | 448-CYUSB4357-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB4357-BZXC |
Description | USB Super Speed Hubs |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 HX3PD USB 3.1 Hub Controller Microcontroller IC External Program Memory 192-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB4357-BZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.1 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | - | |
Interface | GPIO, I2C, SPI | |
Number of I/O | 9 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 192-LFBGA | |
Supplier Device Package | 192-FBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,91000 Kč | 578,91 Kč |
| 10 | 466,72300 Kč | 4 667,23 Kč |
| 25 | 438,69880 Kč | 10 967,47 Kč |
| 168 | 399,13071 Kč | 67 053,96 Kč |
| 336 | 389,23792 Kč | 130 783,94 Kč |
| 504 | 384,28548 Kč | 193 679,88 Kč |
| Unit Price without VAT: | 578,91000 Kč |
|---|---|
| Unit Price with VAT: | 700,48110 Kč |


