ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 88-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3324-88LTXC

DigiKey Part Number
448-CYUSB3324-88LTXC-ND
Manufacturer
Manufacturer Product Number
CYUSB3324-88LTXC
Description
IC USB 3.0 HUB 4-PORT 88QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 88-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB 3.0 Hub Controller
Core Processor
ARM® Cortex®-M0
Program Memory Type
ROM (32kB)
Controller Series
CYUSB
RAM Size
16K x 8
Interface
I2C
Number of I/O
10
Voltage - Supply
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad
Supplier Device Package
88-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
1092,03400 Kč920,34 Kč
2584,99160 Kč2 124,79 Kč
16875,03161 Kč12 605,31 Kč
33672,54185 Kč24 374,06 Kč
50471,29530 Kč35 932,83 Kč
1 00869,46651 Kč70 022,24 Kč
2 52067,53657 Kč170 192,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč