ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3302-68LTXC

DigiKey Part Number
448-CYUSB3302-68LTXC-ND
Manufacturer
Manufacturer Product Number
CYUSB3302-68LTXC
Description
IC USB 3.0 HUB 2-PORT 68QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 68-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3302-68LTXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB 3.0 Hub Controller
Core Processor
ARM® Cortex®-M0
Program Memory Type
ROM (32kB)
Controller Series
CYUSB
RAM Size
16K x 8
Interface
I2C
Number of I/O
10
Voltage - Supply
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 207
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1075,36200 Kč753,62 Kč
2569,41920 Kč1 735,48 Kč
10062,89110 Kč6 289,11 Kč
26059,66419 Kč15 512,69 Kč
52057,80871 Kč30 060,53 Kč
1 04056,28130 Kč58 532,55 Kč
2 60054,66950 Kč142 140,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč