
CYUSB3035-BZXI | |
|---|---|
DigiKey Part Number | CYUSB3035-BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3035-BZXI |
Description | IC USB CTLR 3.0 121FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM9® EZ-USB FX3S™ USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3035-BZXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Host/Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USB | |
Number of I/O | 60 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,67000 Kč | 775,67 Kč |
| 10 | 631,01100 Kč | 6 310,11 Kč |
| 25 | 594,89000 Kč | 14 872,25 Kč |
| 168 | 543,87946 Kč | 91 371,75 Kč |
| 336 | 531,12690 Kč | 178 458,64 Kč |
| Unit Price without VAT: | 775,67000 Kč |
|---|---|
| Unit Price with VAT: | 938,56070 Kč |


