ARM9® EZ-USB™ SD3 SD3™ USB and Mass Storage Peripheral Controller Microcontroller IC 121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3025-BZXI

DigiKey Part Number
CYUSB3025-BZXI-ND
Manufacturer
Manufacturer Product Number
CYUSB3025-BZXI
Description
IC USB CTLR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB™ SD3 SD3™ USB and Mass Storage Peripheral Controller Microcontroller IC 121-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
SD3™ USB and Mass Storage Peripheral Controller
Core Processor
ARM9®
Program Memory Type
-
Controller Series
CYUSB
RAM Size
512K x 8
Interface
I2C, I2S, MMC/SD, SPI, UART, USB
Number of I/O
59
Voltage - Supply
1.15V ~ 1.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
121-TFBGA
Supplier Device Package
121-FBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1515,08000 Kč515,08 Kč
10413,80800 Kč4 138,08 Kč
25388,49640 Kč9 712,41 Kč
168352,75143 Kč59 262,24 Kč
336343,81476 Kč115 521,76 Kč
504339,33976 Kč171 027,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,08000 Kč
Unit Price with VAT:623,24680 Kč