
CYUSB3017-BZXI | |
|---|---|
DigiKey Part Number | 448-CYUSB3017-BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3017-BZXI |
Description | USB SuperSpeed Peripherals |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S EZ-USB™ SX3 SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3017-BZXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SuperSpeed USB Peripheral Controller | |
Core Processor | ARM926EJ-S | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 7 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,62000 Kč | 497,62 Kč |
| 10 | 399,19200 Kč | 3 991,92 Kč |
| 25 | 374,63120 Kč | 9 365,78 Kč |
| 168 | 339,94119 Kč | 57 110,12 Kč |
| 336 | 331,26685 Kč | 111 305,66 Kč |
| 504 | 326,92405 Kč | 164 769,72 Kč |
| Unit Price without VAT: | 497,62000 Kč |
|---|---|
| Unit Price with VAT: | 602,12020 Kč |







