
| CYUSB3014-FBXIT | |
|---|---|
| DigiKey Part Number | CYUSB3014-FBXITTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CYUSB3014-FBXIT | 
| Description | IC USB CTLR | 
| Customer Reference | |
| Detailed Description | ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 131-UFBGA, WLCSP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CYUSB3014-FBXIT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Applications | SuperSpeed USB Peripheral Controller | |
| Core Processor | ARM9® | |
| Program Memory Type | External Program Memory | |
| Controller Series | CYUSB | |
| RAM Size | 512K x 8 | |
| Interface | GPIF, I2C, I2S, SPI, UART, USB | |
| Number of I/O | 60 | |
| Voltage - Supply | 1.15V ~ 1.25V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 131-UFBGA, WLCSP | |
| Supplier Device Package | 131-WLCSP (5.1x4.7) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic