
CYUSB3013-BZXC | |
|---|---|
DigiKey Part Number | 448-CYUSB3013-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3013-BZXC |
Description | IC ARM9 USB3 CONTROLLER 121FBGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3013-BZXC Models |
Category | RAM Size 512K x 8 |
Manufacturer Infineon Technologies | Interface GPIF, I2C, I2S, SPI, UART, USB |
Series | Number of I/O 60 |
Packaging Tray | Voltage - Supply 1.15V ~ 1.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications SuperSpeed USB Peripheral Controller | Package / Case 121-TFBGA |
Core Processor ARM9® | Supplier Device Package 121-FBGA (10x10) |
Program Memory Type External Program Memory | Base Product Number |
Controller Series CYUSB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,03000 Kč | 893,03 Kč |
| 10 | 725,47900 Kč | 7 254,79 Kč |
| 25 | 683,66000 Kč | 17 091,50 Kč |
| 168 | 624,59988 Kč | 104 932,78 Kč |
| 336 | 609,83530 Kč | 204 904,66 Kč |
| Unit Price without VAT: | 893,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,56630 Kč |



