
CYUSB3012-BZXC | |
|---|---|
DigiKey Part Number | 448-CYUSB3012-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3012-BZXC |
Description | IC ARM9 USB3 CONTROLLER 121FBGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3012-BZXC Models |
Category | RAM Size 256K x 8 |
Manufacturer Infineon Technologies | Interface GPIF, I2C, I2S, SPI, UART, USB |
Series | Number of I/O 60 |
Packaging Tray | Voltage - Supply 1.15V ~ 1.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications SuperSpeed USB Peripheral Controller | Package / Case 121-TFBGA |
Core Processor ARM9® | Supplier Device Package 121-FBGA (10x10) |
Program Memory Type External Program Memory | Base Product Number |
Controller Series CYUSB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,66000 Kč | 859,66 Kč |
| 10 | 697,65800 Kč | 6 976,58 Kč |
| 25 | 657,19000 Kč | 16 429,75 Kč |
| 168 | 600,04250 Kč | 100 807,14 Kč |
| 336 | 585,75836 Kč | 196 814,81 Kč |
| Unit Price without VAT: | 859,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,18860 Kč |



