New Product
USB Controller USB 2.0 I2C, SPI, USB Interface 104-LGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB2316BF104AXIXQMA1

DigiKey Part Number
448-CYUSB2316BF104AXIXQMA1-ND
Manufacturer
Infineon Technologies Americas Corp.
Manufacturer Product Number
CYUSB2316BF104AXIXQMA1
Description
CYUSB2316BF104AXIXQMA1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C, SPI, USB Interface 104-LGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies Americas Corp.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Controller
Interface
I2C, SPI, USB
Standards
USB 2.0
Voltage - Supply
1.62V ~ 3.63V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
104-VFLGA Exposed Pad
Supplier Device Package
104-LGA (8x8)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1373,13000 Kč373,13 Kč
10296,36600 Kč2 963,66 Kč
25277,19040 Kč6 929,76 Kč
100256,11470 Kč25 611,47 Kč
348243,03193 Kč84 575,11 Kč
696237,51453 Kč165 310,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:373,13000 Kč
Unit Price with VAT:451,48730 Kč