
CYUSB2014-BZXIT | |
|---|---|
DigiKey Part Number | 448-CYUSB2014-BZXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYUSB2014-BZXIT |
Description | IC EZ-USB BRIDGE FX3 3.0 121BGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
Category | RAM Size 512K x 8 |
Manufacturer Infineon Technologies | Interface I2C, I2S, MMC/SD, SPI, UART, USB |
Series | Number of I/O 59 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.15V ~ 1.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications SuperSpeed USB Peripheral Controller | Package / Case 121-TFBGA |
Core Processor ARM9® | Supplier Device Package 121-FBGA (10x10) |
Program Memory Type External Program Memory | Base Product Number |
Controller Series CYUSB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 423,54281 Kč | 635 314,21 Kč |
| Unit Price without VAT: | 423,54281 Kč |
|---|---|
| Unit Price with VAT: | 512,48680 Kč |

