ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB2014-BZXCT

DigiKey Part Number
448-CYUSB2014-BZXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYUSB2014-BZXCT
Description
IC EZ-USB BRIDGE FX3 3.0 121BGA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Size
512K x 8
Manufacturer
Infineon Technologies
Interface
I2C, I2S, MMC/SD, SPI, UART, USB
Series
Number of I/O
59
Packaging
Tape & Reel (TR)
Voltage - Supply
1.15V ~ 1.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
SuperSpeed USB Peripheral Controller
Package / Case
121-TFBGA
Core Processor
ARM9®
Supplier Device Package
121-FBGA (10x10)
Program Memory Type
External Program Memory
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500354,02907 Kč531 043,60 Kč
Manufacturers Standard Package
Unit Price without VAT:354,02907 Kč
Unit Price with VAT:428,37517 Kč